
1735662 | |
|---|---|
DigiKey Part Number | 1735662-ND |
Manufacturer | |
Manufacturer Product Number | 1735662 |
Description | TERM BLOCK HDR 24POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1735662 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 24 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.490" (12.44mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 265,04940 Kč | 13 252,47 Kč |
| Unit Price without VAT: | 265,04940 Kč |
|---|---|
| Unit Price with VAT: | 320,70977 Kč |

























