
1733495 | |
|---|---|
DigiKey Part Number | 277-13840-ND |
Manufacturer | |
Manufacturer Product Number | 1733495 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Type Terminal Block |
Manufacturer Phoenix Contact | Number of Positions 2 |
Series | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products COMBICON Plugs, 3.81mm Pitch |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



