
1732733 | |
|---|---|
DigiKey Part Number | 1732733-ND |
Manufacturer | |
Manufacturer Product Number | 1732733 |
Description | TERM BLK 3POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1732733 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731035 | Phoenix Contact | 459 | 277-6131-ND | 71,39000 Kč | Parametric Equivalent |
| 282844-3 | TE Connectivity AMP Connectors | 610 | A98093-ND | 86,30000 Kč | Parametric Equivalent |
| 691253910003 | Würth Elektronik | 133 | 732-691253910003-ND | 47,25000 Kč | Parametric Equivalent |
| 691254910003 | Würth Elektronik | 40 | 732-691254910003-ND | 60,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 65,07300 Kč | 650,73 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |

