



1732124 | |
|---|---|
DigiKey Part Number | 277-16605-ND |
Manufacturer | |
Manufacturer Product Number | 1732124 |
Description | TERM BLOCK 1POS 45DEG PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1732124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | - | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,29000 Kč | 27,29 Kč |
| 10 | 19,64300 Kč | 196,43 Kč |
| 25 | 17,12240 Kč | 428,06 Kč |
| 50 | 15,51000 Kč | 775,50 Kč |
| 100 | 15,40170 Kč | 1 540,17 Kč |
| Unit Price without VAT: | 27,29000 Kč |
|---|---|
| Unit Price with VAT: | 33,02090 Kč |


