
1730528 | |
|---|---|
DigiKey Part Number | 1730528-ND |
Manufacturer | |
Manufacturer Product Number | 1730528 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1730528 Models |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |





