
1730126 | |
|---|---|
DigiKey Part Number | 1730126-ND |
Manufacturer | |
Manufacturer Product Number | 1730126 |
Description | TERM BLOCK PLUG 14POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 14 | Color Black |
Positions Per Level 14 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 336,51400 Kč | 16 825,70 Kč |
| Unit Price without VAT: | 336,51400 Kč |
|---|---|
| Unit Price with VAT: | 407,18194 Kč |





















