



1730049 | |
|---|---|
DigiKey Part Number | 277-13821-ND |
Manufacturer | |
Manufacturer Product Number | 1730049 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1730049 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1729047 | Phoenix Contact | 0 | 277-1239-ND | 50,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 88,27980 Kč | 4 413,99 Kč |
| Unit Price without VAT: | 88,27980 Kč |
|---|---|
| Unit Price with VAT: | 106,81856 Kč |


