
1727744 | |
|---|---|
DigiKey Part Number | 1727744-ND |
Manufacturer | |
Manufacturer Product Number | 1727744 |
Description | TERM BLK 7POS GREEN |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1727744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Right Angle | |
Width | 3.463" (87.96mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 7 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 41 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 359,94800 Kč | 3 599,48 Kč |
| Unit Price without VAT: | 359,94800 Kč |
|---|---|
| Unit Price with VAT: | 435,53708 Kč |


