
1727692 | |
|---|---|
DigiKey Part Number | 1727692-ND |
Manufacturer | |
Manufacturer Product Number | 1727692 |
Description | TERM BLK 2POS GREEN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1727692 Models |
Category | Positions Per Level 2 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Current - UL 41 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Right Angle | Features Threaded Mating Lock, Shield Connection Front Side |
Width 1.963" (49.86mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,11900 Kč | 1 161,19 Kč |
| Unit Price without VAT: | 116,11900 Kč |
|---|---|
| Unit Price with VAT: | 140,50399 Kč |



