10 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727663

DigiKey Part Number
1727663-ND
Manufacturer
Manufacturer Product Number
1727663
Description
TERM BLK 10POS GREEN
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1727663 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
PCB Pins - Right Angle
Width
4.004" (101.70mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
10
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Pitch
0.300" (7.62mm)
Voltage - UL
300 V
Current - UL
41 A
Wire Gauge
-
Color
Green
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10455,82500 Kč4 558,25 Kč
Manufacturers Standard Package
Unit Price without VAT:455,82500 Kč
Unit Price with VAT:551,54825 Kč