
1725652 | |
|---|---|
DigiKey Part Number | 1725652-ND |
Manufacturer | |
Manufacturer Product Number | 1725652 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 45° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1725652 Models |
Category | Current - IEC 13.5A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 13.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-24 AWG |
Type Plug for Unshrouded Header | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 10 | Color Green |
Positions Per Level 10 (Mate), 20 (Input) | Contact Mating Finish Tin |
Number of Levels 1 (Mate), 2 (Input) | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 10mm |
Plug Wire Entry 45° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.630" (16.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |















