




1725315 | |
|---|---|
DigiKey Part Number | 277-13804-ND |
Manufacturer | |
Manufacturer Product Number | 1725315 |
Description | TERM BLOCK 3POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1725315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 29,58200 Kč | 739,55 Kč |
| 50 | 29,20400 Kč | 1 460,20 Kč |
| 100 | 28,87640 Kč | 2 887,64 Kč |
| 250 | 28,51360 Kč | 7 128,40 Kč |
| 500 | 27,38434 Kč | 13 692,17 Kč |
| 1 000 | 25,92875 Kč | 25 928,75 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |









