
1724912 | |
|---|---|
DigiKey Part Number | 1724912-ND |
Manufacturer | |
Manufacturer Product Number | 1724912 |
Description | TERM BLOCK 2POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1724912 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 12 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Leg Spring, Push-In Spring |
Positions Per Level 2 | Color Green |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




