6.56' (2.00m) Power Cord 62196-1 (Type 1), 62196-2 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720092

DigiKey Part Number
277-1720092-ND
Manufacturer
Manufacturer Product Number
1720092
Description
VEHICLE CHARGING INLET CCS TYPE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord 62196-1 (Type 1), 62196-2 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1720092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
62196-1 (Type 1), 62196-2 (Type 1)
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
4 AWG, 16 AWG, 20 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
30VAC, 1kVDC
Current Rating (Amps)
2A, 375A
Operating Temperature
-40°C ~ 80°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 968,54000 Kč18 968,54 Kč
Manufacturers Standard Package
Unit Price without VAT:18 968,54000 Kč
Unit Price with VAT:22 951,93340 Kč