
1719383 | |
|---|---|
DigiKey Part Number | 1719383-ND |
Manufacturer | |
Manufacturer Product Number | 1719383 |
Description | TERM BLK 9P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 35 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,77000 Kč | 655,77 Kč |
| 10 | 472,26600 Kč | 4 722,66 Kč |
| 25 | 424,31080 Kč | 10 607,77 Kč |
| 50 | 396,03060 Kč | 19 801,53 Kč |
| 100 | 373,53340 Kč | 37 353,34 Kč |
| 250 | 350,98660 Kč | 87 746,65 Kč |
| 500 | 338,23788 Kč | 169 118,94 Kč |
| Unit Price without VAT: | 655,77000 Kč |
|---|---|
| Unit Price with VAT: | 793,48170 Kč |











