



1718757 | |
|---|---|
DigiKey Part Number | 277-13780-ND |
Manufacturer | |
Manufacturer Product Number | 1718757 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 58,75200 Kč | 587,52 Kč |
| 25 | 51,37800 Kč | 1 284,45 Kč |
| 50 | 46,76260 Kč | 2 338,13 Kč |
| 100 | 42,93040 Kč | 4 293,04 Kč |
| 250 | 38,94120 Kč | 9 735,30 Kč |
| 500 | 36,61716 Kč | 18 308,58 Kč |
| 1 000 | 34,78193 Kč | 34 781,93 Kč |
| 5 000 | 31,92830 Kč | 159 641,50 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |


