



1718731 | |
|---|---|
DigiKey Part Number | 277-6752-ND |
Manufacturer | |
Manufacturer Product Number | 1718731 |
Description | TERM BLOCK 3POS 35DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1718731 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 53,41900 Kč | 534,19 Kč |
| 25 | 53,02400 Kč | 1 325,60 Kč |
| 50 | 52,41520 Kč | 2 620,76 Kč |
| 100 | 51,89660 Kč | 5 189,66 Kč |
| 250 | 50,66480 Kč | 12 666,20 Kč |
| 500 | 47,80908 Kč | 23 904,54 Kč |
| 1 000 | 45,56209 Kč | 45 562,09 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


