10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718193

DigiKey Part Number
1718193-ND
Manufacturer
Manufacturer Product Number
1718193
Description
TERM BLOCK PLUG 10POS 5MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1718193 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Wire Gauge or Range - AWG
16-24 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.2-1.5mm²
Number of Positions
10
Color
Green
Positions Per Level
10
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating Flange
Pitch
0.197" (5.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - IDC
Insulation Height
0.772" (19.60mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50270,30300 Kč13 515,15 Kč
Manufacturers Standard Package
Unit Price without VAT:270,30300 Kč
Unit Price with VAT:327,06663 Kč