
1718177 | |
|---|---|
DigiKey Part Number | 1718177-ND |
Manufacturer | |
Manufacturer Product Number | 1718177 |
Description | TERM BLOCK PLUG 8POS 5MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1718177 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 8 | Color Green |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - IDC | Insulation Height 0.772" (19.60mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 216,07140 Kč | 10 803,57 Kč |
| Unit Price without VAT: | 216,07140 Kč |
|---|---|
| Unit Price with VAT: | 261,44639 Kč |



















