
1717327 | |
|---|---|
DigiKey Part Number | 1717327-ND |
Manufacturer | |
Manufacturer Product Number | 1717327 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1717327 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Unshrouded | Color Black |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.266" (6.75mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.110" (2.79mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,44890 Kč | 2 644,89 Kč |
| Unit Price without VAT: | 26,44890 Kč |
|---|---|
| Unit Price with VAT: | 32,00317 Kč |



