



1717106 | |
|---|---|
DigiKey Part Number | 277-18629-ND |
Manufacturer | |
Manufacturer Product Number | 1717106 |
Description | TERM BLOCK HDR 10POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Blades and Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1717106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Blades and Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 (4 Power + 6 Signal) | |
Number of Levels | Hybrid | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 630 V | |
Current - UL | 35 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 0.646" (16.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 10 | 222,70500 Kč | 2 227,05 Kč |
| 25 | 197,81800 Kč | 4 945,45 Kč |
| 50 | 182,88000 Kč | 9 144,00 Kč |
| 100 | 170,85020 Kč | 17 085,02 Kč |
| 250 | 158,66676 Kč | 39 666,69 Kč |
| 500 | 151,71768 Kč | 75 858,84 Kč |
| 1 000 | 146,30902 Kč | 146 309,02 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |

