8 Position Terminal Block Header, Male Blades and Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Blades and Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Lever Actuated PCB Connectors
Maintaining Your Bantam Tools Desktop PCB Milling Machine: Preventing Broken End Mills

1717105

DigiKey Part Number
277-18628-ND
Manufacturer
Manufacturer Product Number
1717105
Description
TERM BLOCK HDR 8POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Blades and Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1717105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Blades and Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8 (4 Power + 4 Signal)
Number of Levels
Hybrid
Pitch
0.300" (7.62mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
41A
Voltage - IEC
630 V
Current - UL
35 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
0.646" (16.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50161,78120 Kč8 089,06 Kč
Manufacturers Standard Package
Unit Price without VAT:161,78120 Kč
Unit Price with VAT:195,75525 Kč