




1717103 | |
|---|---|
DigiKey Part Number | 277-18626-ND |
Manufacturer | |
Manufacturer Product Number | 1717103 |
Description | TERM BLOCK HDR 7POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Blades and Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1717103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Blades and Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 (3 Power + 4 Signal) | |
Number of Levels | Hybrid | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 630 V | |
Current - UL | 35 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 0.646" (16.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 221,99100 Kč | 2 219,91 Kč |
| 25 | 197,17120 Kč | 4 929,28 Kč |
| 50 | 182,27100 Kč | 9 113,55 Kč |
| 100 | 170,27490 Kč | 17 027,49 Kč |
| 250 | 158,12164 Kč | 39 530,41 Kč |
| 500 | 151,19190 Kč | 75 595,95 Kč |
| 1 000 | 145,79730 Kč | 145 797,30 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |

