



1717021 | |
|---|---|
DigiKey Part Number | 277-18609-ND |
Manufacturer | |
Manufacturer Product Number | 1717021 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1717021 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 41A |
Part Status Active | Voltage - IEC 630 V |
Type Header, Blade Pins, Shrouded (4 Side) | Current - UL 35 A |
Number of Positions 6 | Voltage - UL 300 V |
Positions Per Level 6 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.300" (7.62mm) | Insulation Height 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 186,43280 Kč | 9 321,64 Kč |
| Unit Price without VAT: | 186,43280 Kč |
|---|---|
| Unit Price with VAT: | 225,58369 Kč |

