10 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1716956
1716956
Lever Actuated PCB Connectors

1716956

DigiKey Part Number
277-18623-ND
Manufacturer
Manufacturer Product Number
1716956
Description
TERM BLOCK PLUG 10POS 7.62MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1716956 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10 (4 Power + 6 Signal)
Number of Levels
Hybrid
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-18 AWG
Wire Gauge or Range - mm²
0.75-10mm²
Color
Green
Operating Temperature
-40°C
Contact Mating Finish
Tin
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
18mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.957" (24.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,07000 Kč477,07 Kč
10341,51100 Kč3 415,11 Kč
25305,32760 Kč7 633,19 Kč
50283,84680 Kč14 192,34 Kč
100266,67250 Kč26 667,25 Kč
250249,39156 Kč62 347,89 Kč
500239,58634 Kč119 793,17 Kč
Manufacturers Standard Package
Unit Price without VAT:477,07000 Kč
Unit Price with VAT:577,25470 Kč