



1716955 | |
|---|---|
DigiKey Part Number | 277-18622-ND |
Manufacturer | |
Manufacturer Product Number | 1716955 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1716955 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 (4 Power + 4 Signal) | |
Number of Levels | Hybrid | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-18 AWG | |
Wire Gauge or Range - mm² | 0.75-10mm² | |
Color | Green | |
Operating Temperature | -40°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 18mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.957" (24.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,67000 Kč | 409,67 Kč |
| 10 | 292,48100 Kč | 2 924,81 Kč |
| 25 | 260,86240 Kč | 6 521,56 Kč |
| 50 | 242,01040 Kč | 12 100,52 Kč |
| 100 | 226,90860 Kč | 22 690,86 Kč |
| 250 | 211,67496 Kč | 52 918,74 Kč |
| 500 | 203,01706 Kč | 101 508,53 Kč |
| 1 000 | 196,29119 Kč | 196 291,19 Kč |
| Unit Price without VAT: | 409,67000 Kč |
|---|---|
| Unit Price with VAT: | 495,70070 Kč |

