




1716952 | |
|---|---|
DigiKey Part Number | 277-18620-ND |
Manufacturer | |
Manufacturer Product Number | 1716952 |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1716952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 (3 Power + 4 Signal) | |
Number of Levels | Hybrid | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-18 AWG | |
Wire Gauge or Range - mm² | 0.75-10mm² | |
Color | Green | |
Operating Temperature | -40°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 18mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.957" (24.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,30000 Kč | 511,30 Kč |
| 10 | 366,56200 Kč | 3 665,62 Kč |
| 25 | 328,08960 Kč | 8 202,24 Kč |
| 50 | 305,28580 Kč | 15 264,29 Kč |
| 100 | 287,07630 Kč | 28 707,63 Kč |
| 250 | 268,77272 Kč | 67 193,18 Kč |
| 500 | 258,39718 Kč | 129 198,59 Kč |
| Unit Price without VAT: | 511,30000 Kč |
|---|---|
| Unit Price with VAT: | 618,67300 Kč |

