3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Maintaining Your Bantam Tools Desktop PCB Milling Machine: Preventing Broken End Mills
Powering your PCB

1716922

DigiKey Part Number
277-18601-ND
Manufacturer
Manufacturer Product Number
1716922
Description
TERM BLOCK PLUG 3POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1716922 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-18 AWG
Wire Gauge or Range - mm²
0.75-10mm²
Color
Green
Operating Temperature
-40°C
Contact Mating Finish
Tin
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
18mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
1.404" (35.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,02000 Kč257,02 Kč
10182,57800 Kč1 825,78 Kč
25161,71800 Kč4 042,95 Kč
50149,13200 Kč7 456,60 Kč
100138,95430 Kč13 895,43 Kč
250128,61192 Kč32 152,98 Kč
500122,69930 Kč61 349,65 Kč
1 000118,08813 Kč118 088,13 Kč
Manufacturers Standard Package
Unit Price without VAT:257,02000 Kč
Unit Price with VAT:310,99420 Kč