
1716687 | |
|---|---|
DigiKey Part Number | 277-13771-ND |
Manufacturer | |
Manufacturer Product Number | 1716687 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1716687 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 4.063" (103.20mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 9 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 600 V | |
Current - UL | 41 A | |
Wire Gauge | 8-24 AWG | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,28000 Kč | 885,28 Kč |
| 10 | 642,53900 Kč | 6 425,39 Kč |
| 30 | 570,07467 Kč | 17 102,24 Kč |
| 50 | 544,09180 Kč | 27 204,59 Kč |
| 100 | 515,29720 Kč | 51 529,72 Kč |
| 250 | 486,55976 Kč | 121 639,94 Kč |
| Unit Price without VAT: | 885,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,18880 Kč |













