
1716674 | |
|---|---|
DigiKey Part Number | 1716674-ND |
Manufacturer | |
Manufacturer Product Number | 1716674 |
Description | TERM BLK 8POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1716674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 3.763" (95.58mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 8 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 600 V | |
Current - UL | 41 A | |
Wire Gauge | 8-24 AWG | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,86000 Kč | 720,86 Kč |
| 10 | 663,01200 Kč | 6 630,12 Kč |
| 25 | 622,76720 Kč | 15 569,18 Kč |
| Unit Price without VAT: | 720,86000 Kč |
|---|---|
| Unit Price with VAT: | 872,24060 Kč |




