
1716551 | |
|---|---|
DigiKey Part Number | 277-13767-ND |
Manufacturer | |
Manufacturer Product Number | 1716551 |
Description | TERM BLK 7POS GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1716551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 3.104" (78.84mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 7 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 600 V | |
Current - UL | 41 A | |
Wire Gauge | 8-24 AWG | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,20000 Kč | 652,20 Kč |
| 10 | 469,78800 Kč | 4 697,88 Kč |
| 30 | 414,17867 Kč | 12 425,36 Kč |
| 50 | 394,11560 Kč | 19 705,78 Kč |
| 100 | 371,79480 Kč | 37 179,48 Kč |
| 250 | 349,43192 Kč | 87 357,98 Kč |
| 500 | 336,78650 Kč | 168 393,25 Kč |
| Unit Price without VAT: | 652,20000 Kč |
|---|---|
| Unit Price with VAT: | 789,16200 Kč |



