11 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716153

DigiKey Part Number
1716153-ND
Manufacturer
Manufacturer Product Number
1716153
Description
TERM BLK 11POS GREEN
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1716153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
PCB Pins - Right Angle
Width
4.663" (118.44mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
11
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Pitch
0.300" (7.62mm)
Voltage - UL
300 V
Current - UL
41 A
Wire Gauge
-
Color
Green
Features
Threaded Mating Lock, Shield Connection Feedthrough
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10542,94500 Kč5 429,45 Kč
Manufacturers Standard Package
Unit Price without VAT:542,94500 Kč
Unit Price with VAT:656,96345 Kč