
1715992 | |
|---|---|
DigiKey Part Number | 1715992-ND |
Manufacturer | |
Manufacturer Product Number | 1715992 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1715992 Models |
Category | Current - IEC 10A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 9 | Color Green |
Positions Per Level 9 (Mate), 18 (Input) | Contact Mating Finish Silver |
Number of Levels 1 (Mate), 2 (Input) | Features Retention Latches (Non-Wire Side) |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 362,41440 Kč | 18 120,72 Kč |
| Unit Price without VAT: | 362,41440 Kč |
|---|---|
| Unit Price with VAT: | 438,52142 Kč |



























