



1715736 | |
|---|---|
DigiKey Part Number | 277-1715736-ND |
Manufacturer | |
Manufacturer Product Number | 1715736 |
Description | TERM BLOCK PLUG 8POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1715736 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 4 | |
Number of Levels | 2 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 50 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | - | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | - | |
Insulation Height | 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 196,79300 Kč | 1 967,93 Kč |
| 25 | 194,12240 Kč | 4 853,06 Kč |
| 50 | 192,42560 Kč | 9 621,28 Kč |
| 100 | 187,53520 Kč | 18 753,52 Kč |
| 250 | 174,85792 Kč | 43 714,48 Kč |
| 500 | 166,94964 Kč | 83 474,82 Kč |
| 1 000 | 161,13928 Kč | 161 139,28 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |



