




1714927 | |
|---|---|
DigiKey Part Number | 277-18563-2-ND - Tape & Reel (TR) 277-18563-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1714927 |
Description | CONN HEADER 1.27MM 20POS SMD |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.323" (8.20mm) |
Part Status Obsolete | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 500V |
Mounting Type | Mated Stacking Heights 9.5mm, 12.3mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1337140 | Phoenix Contact | 50 | 277-1337140CT-ND | 32,76000 Kč | Direct |
| 15120202601000 | HARTING | 775 | 1195-3372-1-ND | 83,57000 Kč | Similar |
| ESMC-M-20-SGS-SMT-B-PP-T/R | Adam Tech | 0 | 2057-ESMC-M-20-SGS-SMT-B-PP-TR-ND | 37,97216 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


