Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
FINEPITCH board-to-board connectors in 1.27 mm pitch for industrial PCB connections
Phoenix Contact FINEPITCH Connector Series | Digi-Key Daily

1714915

DigiKey Part Number
277-18551-2-ND - Tape & Reel (TR)
277-18551-1-ND - Cut Tape (CT)
277-18551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1714915
Description
CONN HEADER 1.27MM 20POS SMD RA
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.4A
Voltage Rating
500V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč