50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
1714898
1714898
FINEPITCH board-to-board connectors in 1.27 mm pitch for industrial PCB connections

1714898

DigiKey Part Number
277-18549-2-ND - Tape & Reel (TR)
277-18549-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1714898
Description
CONN RECEPTACLE 1.27MM 50POS SMD
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1714898 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.246" (6.25mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
8mm, 9.5mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
1.4A
Voltage Rating
500V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč