




1714873 | |
|---|---|
DigiKey Part Number | 277-1714873TR-ND - Tape & Reel (TR) 277-1714873CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1714873 |
Description | CONN RECPT 1.27MM 26POS SMD RA |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.150" (3.81mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.4A | |
Voltage Rating | 500V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 160,86600 Kč | 1 608,66 Kč |
| 25 | 150,79080 Kč | 3 769,77 Kč |
| 50 | 143,58860 Kč | 7 179,43 Kč |
| 100 | 136,73480 Kč | 13 673,48 Kč |
| 250 | 128,17684 Kč | 32 044,21 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |



