277-18537-1-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
277-18537-1-ND
1714869
1714869
FINEPITCH board-to-board connectors in 1.27 mm pitch for industrial PCB connections

1714869

DigiKey Part Number
277-18537-2-ND - Tape & Reel (TR)
277-18537-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1714869
Description
CONN RECPT 1.27MM 12POS SMD RA
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.150" (3.81mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
1.4A
Voltage Rating
500V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1105,04000 Kč105,04 Kč
Unit Price without VAT:105,04000 Kč
Unit Price with VAT:127,09840 Kč