
1713883 | |
|---|---|
DigiKey Part Number | 277-1713883-ND |
Manufacturer | |
Manufacturer Product Number | 1713883 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1713883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 14 | |
Positions Per Level | 7 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 153,93600 Kč | 1 539,36 Kč |
| 25 | 136,00840 Kč | 3 400,21 Kč |
| 50 | 125,12280 Kč | 6 256,14 Kč |
| 100 | 116,29320 Kč | 11 629,32 Kč |
| 250 | 107,28636 Kč | 26 821,59 Kč |
| 500 | 102,12252 Kč | 51 061,26 Kč |
| 1 000 | 98,08880 Kč | 98 088,80 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |



