
1713709 | |
|---|---|
DigiKey Part Number | 277-1713709-ND |
Manufacturer | |
Manufacturer Product Number | 1713709 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1713709 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.740" (18.80mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 151 A | |
Wire Gauge | 2/0-6 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,72000 Kč | 527,72 Kč |
| 20 | 400,72900 Kč | 8 014,58 Kč |
| Unit Price without VAT: | 527,72000 Kč |
|---|---|
| Unit Price with VAT: | 638,54120 Kč |


