1712843 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,38000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 265
Unit Price: 13,76000 Kč
Datasheet
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1712843

DigiKey Part Number
1712843-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1712843
Description
TERM BLOCK HDR 3POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Tape & Reel (TR)
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Pick and Place Cap
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
Vertical
Contact Tail Length
0.102" (2.60mm)
Termination Style
Solder
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R2-381-03BESame Sky (Formerly CUI Devices)0102-6493-ND9,38000 KčSimilar
TBP02R2W-381-03BESame Sky (Formerly CUI Devices)1 265102-6523-ND13,76000 KčSimilar
Available To Order
Factory Stock: 6 400
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20041,28345 Kč8 256,69 Kč
Manufacturers Standard Package
Unit Price without VAT:41,28345 Kč
Unit Price with VAT:49,95297 Kč