
1711408 | |
|---|---|
DigiKey Part Number | 1711408-ND |
Manufacturer | |
Manufacturer Product Number | 1711408 |
Description | CONN TERM BLK COVER TRANS ORG 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For COMBICON MKDS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 1 | |
For Use With/Related Products | COMBICON MKDS Series | |
Color | Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,40960 Kč | 440,96 Kč |
| Unit Price without VAT: | 4,40960 Kč |
|---|---|
| Unit Price with VAT: | 5,33562 Kč |



