



1709442 | |
|---|---|
DigiKey Part Number | 277-1709442-ND |
Manufacturer | |
Manufacturer Product Number | 1709442 |
Description | TERM BLOCK PLUG 2POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1709442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 5 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 18-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,50300 Kč | 185,03 Kč |
| 25 | 16,11600 Kč | 402,90 Kč |
| 50 | 14,59180 Kč | 729,59 Kč |
| 100 | 14,36660 Kč | 1 436,66 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |



