
1708665 | |
|---|---|
DigiKey Part Number | 1708665-ND |
Manufacturer | |
Manufacturer Product Number | 1708665 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 10 | Color Black |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 1 | Wire Strip Length 10mm |
Pitch 0.150" (3.81mm) | Insulation Height 0.307" (7.80mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |


























