
1708365 | |
|---|---|
DigiKey Part Number | 1708365-ND |
Manufacturer | |
Manufacturer Product Number | 1708365 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 41A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.75-10mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Screw Size M4 |
Number of Levels 1 | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Pitch 0.400" (10.16mm) | Wire Strip Length 12mm |
Plug Wire Entry 180° | Insulation Height 1.085" (27.55mm) |
Termination Style Screw - Rising Cage Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 414,92040 Kč | 20 746,02 Kč |
| Unit Price without VAT: | 414,92040 Kč |
|---|---|
| Unit Price with VAT: | 502,05368 Kč |









