
1708004 | |
|---|---|
DigiKey Part Number | 277-1708004TR-ND - Tape & Reel (TR) 277-1708004CT-ND - Cut Tape (CT) 277-1708004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1708004 |
Description | TERM BLOCK HDR 2POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 5 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | White | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.079" (2.00mm) | |
Insulation Height | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,41673 Kč | 9 250,04 Kč |
| 1 200 | 14,68058 Kč | 17 616,70 Kč |
| 1 800 | 14,26651 Kč | 25 679,72 Kč |
| 3 000 | 13,76167 Kč | 41 285,01 Kč |
| 4 200 | 13,43897 Kč | 56 443,67 Kč |
| 6 000 | 13,10520 Kč | 78 631,20 Kč |
| 15 000 | 12,28559 Kč | 184 283,85 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


