



1707913 | |
|---|---|
DigiKey Part Number | 1707913-ND |
Manufacturer | |
Manufacturer Product Number | 1707913 |
Description | TERM BLOCK PLUG 20POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1707913 Models |
Category | Termination Style Screwless - Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 16A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Active | Current - UL 16 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 20 | Wire Gauge or Range - AWG 12-26 AWG |
Positions Per Level 20 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.200" (5.08mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Mating Flange, Retention Latches (Non-Wire Side) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,06000 Kč | 544,06 Kč |
| 50 | 529,18740 Kč | 26 459,37 Kč |
| 100 | 442,03310 Kč | 44 203,31 Kč |
| Unit Price without VAT: | 544,06000 Kč |
|---|---|
| Unit Price with VAT: | 658,31260 Kč |






