1707638 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 6 010
Unit Price: 0,19000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,06276 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 681
Unit Price: 0,38000 Kč
Datasheet
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1707638

DigiKey Part Number
1707638-ND
Manufacturer
Manufacturer Product Number
1707638
Description
TERM BLOCK HDR 2POS 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1707638 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
Vertical
Contact Tail Length
0.102" (2.60mm)
Termination Style
Solder
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R2-381-02BESame Sky (Formerly CUI Devices)6 010102-6492-ND0,19000 KčSimilar
TBP02R2-381-02BKSame Sky (Formerly CUI Devices)02223-TBP02R2-381-02BK-ND0,06276 KčSimilar
TBP02R2W-381-02BESame Sky (Formerly CUI Devices)681102-6522-ND0,38000 KčSimilar
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5069,27660 Kč3 463,83 Kč
Manufacturers Standard Package
Unit Price without VAT:69,27660 Kč
Unit Price with VAT:83,82469 Kč