10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
1706251
1706251

1706251

DigiKey Part Number
277-1425-ND
Manufacturer
Manufacturer Product Number
1706251
Description
TERM BLK 10P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1706251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
300 V
Wire Gauge
22-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - IDC
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,28000 Kč258,28 Kč
10183,39700 Kč1 833,97 Kč
25162,45720 Kč4 061,43 Kč
50149,81660 Kč7 490,83 Kč
100139,60100 Kč13 960,10 Kč
250129,22084 Kč32 305,21 Kč
500123,28640 Kč61 643,20 Kč
1 000118,65802 Kč118 658,02 Kč
Manufacturers Standard Package
Unit Price without VAT:258,28000 Kč
Unit Price with VAT:312,51880 Kč